
2450R 80821009 | |
|---|---|
DigiKey Part Number | 480-2450R80821009-ND |
Manufacturer | |
Manufacturer Product Number | 2450R 80821009 |
Description | THERMAL-COMMERCIAL THERMAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 302°F (150°C) SPST-NC Module Quick Connect |
Category | Reset Temperature One Shot |
Manufacturer Honeywell Sensing and Productivity Solutions | Current Rating - AC 10A (277V), 10A (240V), 15A (120V) |
Series | Switching Cycles 30K |
Packaging Bulk | Termination Style Quick Connect |
Part Status Active | Mounting Type Chassis Mount |
Circuit SPST-NC | Package / Case Module |
Switching Temperature 302°F (150°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £14.57850 | £1,457.85 |
| Unit Price without VAT: | £14.57850 |
|---|---|
| Unit Price with VAT: | £17.49420 |

