
2450R 70430255 | |
|---|---|
DigiKey Part Number | 480-2450R70430255-ND |
Manufacturer | |
Manufacturer Product Number | 2450R 70430255 |
Description | THERMAL-COMMERCIAL THERMAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST-NC Module Quick Connect |
Datasheet | Datasheet |
Category | Current Rating - AC 10A (277V), 15A (120V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Switching Cycles 100K |
Series | Termination Style Quick Connect |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Circuit SPST-NC | Base Product Number |
Reset Temperature One Shot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £14.82120 | £1,482.12 |
| Unit Price without VAT: | £14.82120 |
|---|---|
| Unit Price with VAT: | £17.78544 |

