
2450CM 80020642 | |
|---|---|
DigiKey Part Number | 480-2450CM80020642-ND |
Manufacturer | |
Manufacturer Product Number | 2450CM 80020642 |
Description | THERMAL-COMMERCIAL THERMAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST-NC Module Screw Terminal |
Datasheet | Datasheet |
Category | Current Rating - AC 15A (120V), 10A (250V) |
Manufacturer Honeywell Sensing and Productivity Solutions | Switching Cycles 6K |
Series | Termination Style Screw Terminal |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Circuit SPST-NC | Base Product Number |
Reset Temperature Manual Reset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £25.45140 | £2,545.14 |
| Unit Price without VAT: | £25.45140 |
|---|---|
| Unit Price with VAT: | £30.54168 |

