Image for 2450CM 00820670 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450CM 00820670

DigiKey Part Number
2450CM00820670-ND
Manufacturer
Manufacturer Product Number
2450CM 00820670
Description
THERMOSTAT SPST-NC MODULE SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermostat SPST-NC Module Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - AC
10A (240V), 15A (120V)
Manufacturer
Honeywell Sensing and Productivity Solutions
Switching Cycles
6K
Series
Termination Style
Screw Terminal
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Circuit
SPST-NC
Base Product Number
Reset Temperature
Manual Reset
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£26.37980£2,637.98
Unit Price without VAT:£26.37980
Unit Price with VAT:£31.65576