Image for 23SX59-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23SX59-T

DigiKey Part Number
480-23SX59-T-ND
Manufacturer
Manufacturer Product Number
23SX59-T
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage Rating - DC
30 V
Series
Actuator Type
Round (Pin Plunger)
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Turret
Circuit
SPDT
Operating Position
0.320" (8.13mm)
Switch Function
On-Mom
Operating Temperature
-53°C ~ 85°C
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 14 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£72.20120£7,220.12
Unit Price without VAT:£72.20120
Unit Price with VAT:£86.64144

Other Suppliers on DigiKey

14In Stock
Ships from WEC