
23AC80-UL | |
|---|---|
DigiKey Part Number | 23AC80-UL-ND |
Manufacturer | |
Manufacturer Product Number | 23AC80-UL |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Push-Pull Plunger |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operating Force 1814gf |
Part Status Obsolete | Operating Position 0.203" (5.2mm) |
Circuit SPDT | Overtravel 0.125" (3.2mm) |
Switch Function On-Mom | Operating Temperature -18°C ~ 82°C |
Current Rating (Amps) 5A (AC) | Base Product Number |
Voltage Rating - AC 125 V |

