
221CH4-R | |
|---|---|
DigiKey Part Number | 480-221CH4-R-ND |
Manufacturer | |
Manufacturer Product Number | 221CH4-R |
Description | SEALED SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT x 2 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT x 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1361 ~ 2722gf | |
Release Force | 454gf | |
Operating Position | - | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.020" (0.51mm) | |
Overtravel | 0.250" (6.35mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,625.11200 | £16,251.12 |
| Unit Price without VAT: | £1,625.11200 |
|---|---|
| Unit Price with VAT: | £1,950.13440 |

