Image for 2133-303-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2133-303-100

DigiKey Part Number
480-2133-303-100-ND
Manufacturer
Manufacturer Product Number
2133-303-100
Description
SENSOR FORCE 45.36KGF PUSHBUTTON
Customer Reference
Detailed Description
Load Cell Force Sensor 45.36kgf (100lbs)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Load Cell
Manufacturer
Honeywell Sensing and Productivity Solutions
Compensated Temperature
21°C ~ 77°C
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Actuator Style/Size
Round, 25.4mm
Operating Force
45.36kgf (100lbs)
Includes
Sensor
Output
Voltage
Operating Temperature
-54°C ~ 93°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,594.26000£2,594.26
Manufacturers Standard Package
Unit Price without VAT:£2,594.26000
Unit Price with VAT:£3,113.11200