
212FW10-R | |
|---|---|
DigiKey Part Number | 480-212FW10-R-ND |
Manufacturer | |
Manufacturer Product Number | 212FW10-R |
Description | PROXIMITY SENSOR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.094" ~ 0.449" (2.4mm ~ 11.4mm) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.094" ~ 0.449" (2.4mm ~ 11.4mm) | |
Output Type | NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 18V ~ 32V | |
Termination Style | Cable Leads | |
Operating Temperature | -54°C ~ 100°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £1,835.63600 | £27,534.54 |
| Unit Price without VAT: | £1,835.63600 |
|---|---|
| Unit Price with VAT: | £2,202.76320 |

