Image for 20016-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20016-14

DigiKey Part Number
20016-14-ND
Manufacturer
Manufacturer Product Number
20016-14
Description
COUNTER 6 CHARACTER PANEL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.120" (3.00mm)
Input Type
-
Output Type
-
Voltage - Supply
-
Reset
-
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-54°C ~ 68°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 206 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

206In Stock
Ships from WEC