
1XE122 | |
|---|---|
DigiKey Part Number | 1XE122-ND |
Manufacturer | |
Manufacturer Product Number | 1XE122 |
Description | SWITCH SNAP ACTION SPDT 7A 28V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 141 ~ 482gf | |
Release Force | 113gf | |
Operating Position | 0.425" (10.8mm) | |
Pretravel | 0.050" (1.27mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -53°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £256.71400 | £2,567.14 |
| Unit Price without VAT: | £256.71400 |
|---|---|
| Unit Price with VAT: | £308.05680 |

