
1XE1-3 | |
|---|---|
DigiKey Part Number | 480-6288-ND |
Manufacturer | |
Manufacturer Product Number | 1XE1-3 |
Description | SWITCH SNAP ACTION SPDT 7A 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Wire Leads |
Packaging Bulk | Operating Force 141 ~ 482gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Operating Position 0.425" (10.8mm) |
Switch Function On-Mom | Pretravel 0.050" (1.27mm) |
Current Rating (Amps) 7A (AC/DC) | Differential Travel 0.005" (0.13mm) |
Voltage Rating - AC 115 V | Overtravel 0.004" (0.1mm) |
Voltage Rating - DC 28 V | Operating Temperature -54°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £192.93000 | £192.93 |
| 10 | £160.83400 | £1,608.34 |
| Unit Price without VAT: | £192.93000 |
|---|---|
| Unit Price with VAT: | £231.51600 |

