
1VA63 | |
|---|---|
DigiKey Part Number | 480-1VA63-ND |
Manufacturer | |
Manufacturer Product Number | 1VA63 |
Description | SEALED SE SWITCH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 850gf | |
Release Force | 142gf | |
Operating Position | - | |
Pretravel | 30° | |
Differential Travel | 5° | |
Overtravel | 55° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,786.92200 | £17,869.22 |
| Unit Price without VAT: | £1,786.92200 |
|---|---|
| Unit Price with VAT: | £2,144.30640 |

