
1TP8-5 | |
|---|---|
DigiKey Part Number | 1TP8-5-ND |
Manufacturer | |
Manufacturer Product Number | 1TP8-5 |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | Rectangular - 38.40mm x 23.90mm | |
Operating Temperature | -54°C ~ 71°C | |
Approval Agency | CE, CSA, UKCA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £170.23140 | £8,511.57 |
| Unit Price without VAT: | £170.23140 |
|---|---|
| Unit Price with VAT: | £204.27768 |

