Image for 1TP201-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1TP201-1

DigiKey Part Number
1TP201-1-ND
Manufacturer
Manufacturer Product Number
1TP201-1
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
Sealed
Panel Cutout Dimensions
Rectangular - 38.40mm x 23.90mm
Operating Temperature
-54°C ~ 71°C
Approval Agency
CE, CSA, UKCA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£124.90480£6,245.24
Unit Price without VAT:£124.90480
Unit Price with VAT:£149.88576