
1TB242-4 | |
|---|---|
DigiKey Part Number | 1TB242-4-ND |
Manufacturer | |
Manufacturer Product Number | 1TB242-4 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198 ~ 368gf | |
Release Force | 113gf | |
Operating Position | 0.460" (11.7mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number |

