
1SX74-T | |
|---|---|
DigiKey Part Number | 480-4107-ND |
Manufacturer | |
Manufacturer Product Number | 1SX74-T |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 141gf | |
Release Force | 28gf | |
Operating Position | 0.320" (8.13mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.49000 | £38.49 |
| 10 | £31.86100 | £318.61 |
| 25 | £29.55360 | £738.84 |
| 50 | £28.54700 | £1,427.35 |
| Unit Price without VAT: | £38.49000 |
|---|---|
| Unit Price with VAT: | £46.18800 |

