
1SX24 | |
|---|---|
DigiKey Part Number | 1SX24-ND |
Manufacturer | |
Manufacturer Product Number | 1SX24 |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 141gf | |
Release Force | 28gf | |
Operating Position | 0.320" (8.13mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £26.29620 | £2,629.62 |
| Unit Price without VAT: | £26.29620 |
|---|---|
| Unit Price with VAT: | £31.55544 |

