
1PCTD3ACN1-000 | |
|---|---|
DigiKey Part Number | 480-1PCTD3ACN1-000-ND |
Manufacturer | |
Manufacturer Product Number | 1PCTD3ACN1-000 |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" ~ 0.138" (2.5mm ~ 3.5mm) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Honeywell Sensing and Productivity Solutions | Material - Body Stainless Steel |
Series | Voltage - Supply 12V ~ 28V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.098" ~ 0.138" (2.5mm ~ 3.5mm) | Package / Case Cylinder, Threaded |
Output Type Current Sink, 3-Wire | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £3,215.63400 | £16,078.17 |
| Unit Price without VAT: | £3,215.63400 |
|---|---|
| Unit Price with VAT: | £3,858.76080 |

