
1LS9-L | |
|---|---|
DigiKey Part Number | 1LS9-L-ND |
Manufacturer | |
Manufacturer Product Number | 1LS9-L |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 51gfm | |
Release Force | 8.640gfm | |
Operating Position | 5° | |
Pretravel | 5° | |
Differential Travel | - | |
Overtravel | 30° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -29°C ~ 71°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £243.64700 | £2,436.47 |
| Unit Price without VAT: | £243.64700 |
|---|---|
| Unit Price with VAT: | £292.37640 |

