1LS501 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 4
Unit Price: £242.03000
Datasheet
Image for 1LS501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1LS501

DigiKey Part Number
1LS501-ND
Manufacturer
Manufacturer Product Number
1LS501
Description
SWITCH SNAP ACTION SPDT 10A 120V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
120 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
51gfm
Release Force
8.640gfm
Operating Position
20°
Pretravel
20°
Differential Travel
12°
Overtravel
30°
Mechanical Life
-
Electrical Life
-
Operating Temperature
-29°C ~ 71°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable