
1EN418-RB | |
|---|---|
DigiKey Part Number | 1EN418-RB-ND |
Manufacturer | |
Manufacturer Product Number | 1EN418-RB |
Description | SWITCH AERO SEALED |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switch Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -54°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,640.38900 | £16,403.89 |
| Unit Price without VAT: | £1,640.38900 |
|---|---|
| Unit Price with VAT: | £1,968.46680 |

