
1DM423 | |
|---|---|
DigiKey Part Number | 1DM423-ND |
Manufacturer | |
Manufacturer Product Number | 1DM423 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Pull On Lock | |
Operating Force | 425gf | |
Release Force | - | |
Operating Position | 0.755" (19.2mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.585" (14.9mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -37°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £16.17235 | £3,234.47 |
| Unit Price without VAT: | £16.17235 |
|---|---|
| Unit Price with VAT: | £19.40682 |

