
1DM21 | |
|---|---|
DigiKey Part Number | 480-2492-ND |
Manufacturer | |
Manufacturer Product Number | 1DM21 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 425gf |
Packaging Bulk | Release Force 85gf |
Part Status Active | Operating Position 0.355" (9.0mm) |
Circuit SPDT | Differential Travel 0.045" (1.1mm) |
Switch Function On-Mom | Overtravel 0.235" (6.0mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -37°C ~ 82°C |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.17000 | £16.17 |
| 10 | £13.38500 | £133.85 |
| 25 | £12.41640 | £310.41 |
| 50 | £11.72980 | £586.49 |
| 100 | £11.26320 | £1,126.32 |
| Unit Price without VAT: | £16.17000 |
|---|---|
| Unit Price with VAT: | £19.40400 |

