Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19C300PA4K

DigiKey Part Number
287-1118-ND
Manufacturer
Manufacturer Product Number
19C300PA4K
Description
SENSOR 300PSIA 1/8"NPT 0.1V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV (10V) Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
15V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
Flex Cable
Pressure Type
Absolute
Maximum Pressure
900PSI (6205.28kPa)
Operating Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded
Output
0 mV ~ 100 mV (10V)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£314.34000£314.34
5£295.65400£1,478.27
10£288.69400£2,886.94
25£280.37040£7,009.26
Manufacturers Standard Package
Unit Price without VAT:£314.34000
Unit Price with VAT:£377.20800