Image for 19C100PA6L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19C100PA6L

DigiKey Part Number
480-19C100PA6L-ND
Manufacturer
Manufacturer Product Number
19C100PA6L
Description
SENSOR 100PSIA 7/16" 0.1V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 7/16" (11.11mm) UNF 0 mV ~ 100 mV Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV
Accuracy
±0.25%
Voltage - Supply
-
Port Size
Male - 7/16" (11.11mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Flex Cable
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£280.37040£7,009.26
Manufacturers Standard Package
Unit Price without VAT:£280.37040
Unit Price with VAT:£336.44448