Image for 19C100PA2K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19C100PA2K

DigiKey Part Number
19C100PA2K-ND
Manufacturer
Manufacturer Product Number
19C100PA2K
Description
SENSOR 100PSIA 0.1V
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 100 mV (10V) Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0 mV ~ 100 mV (10V)
Accuracy
±0.25%
Voltage - Supply
15V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Flex Cable
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.