
19C050PV3K | |
|---|---|
DigiKey Part Number | 480-19C050PV3K-ND |
Manufacturer | |
Manufacturer Product Number | 19C050PV3K |
Description | SENSOR 50PSI 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor -50PSI (-344.74kPa) Vacuum 0 mV ~ 100 mV (10V) Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Vacuum | |
Operating Pressure | -50PSI (-344.74kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | -150PSI (-1034.21kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |

