
19C030PG2L | |
|---|---|
DigiKey Part Number | 480-19C030PG2L-ND |
Manufacturer | |
Manufacturer Product Number | 19C030PG2L |
Description | SENSOR 30PSIG 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Vented Gauge 0 mV ~ 100 mV Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Vented Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |

