
19C015PG7K | |
|---|---|
DigiKey Part Number | 480-19C015PG7K-ND |
Manufacturer | |
Manufacturer Product Number | 19C015PG7K |
Description | SENSOR 15PSIG 1/4" 0.1V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 0 mV ~ 100 mV (10V) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £314.34000 | £314.34 |
| 5 | £295.65400 | £1,478.27 |
| 10 | £288.69400 | £2,886.94 |
| 25 | £280.37040 | £7,009.26 |
| Unit Price without VAT: | £314.34000 |
|---|---|
| Unit Price with VAT: | £377.20800 |

