
19C015PA1K | |
|---|---|
DigiKey Part Number | 19C015PA1K-ND |
Manufacturer | |
Manufacturer Product Number | 19C015PA1K |
Description | SENSOR 15PSIA 0.1V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Cell w/Body O-Ring 0 mV ~ 100 mV (10V) Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 15V | |
Port Size | Cell w/Body O-Ring | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £303.46000 | £303.46 |
| 5 | £285.33000 | £1,426.65 |
| 10 | £278.57700 | £2,785.77 |
| 25 | £270.49840 | £6,762.46 |
| Unit Price without VAT: | £303.46000 |
|---|---|
| Unit Price with VAT: | £364.15200 |

