


192-103LES-A01 | |
|---|---|
DigiKey Part Number | 192-103LES-A01-ND |
Manufacturer | |
Manufacturer Product Number | 192-103LES-A01 |
Description | THERMISTOR NTC 10KOHM 3974K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3974K | |
B25/100 | - | |
Operating Temperature | -60°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |

