
18HM1-1 | |
|---|---|
DigiKey Part Number | 480-6724-ND |
Manufacturer | |
Manufacturer Product Number | 18HM1-1 |
Description | SWITCH SNAP ACTION SPDT 1A 28V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 198gf |
Series | Release Force 28gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.030" (0.8mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.003" (0.076mm) |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 115 V | Operating Temperature -65°C ~ 121°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £699.19000 | £699.19 |
| Unit Price without VAT: | £699.19000 |
|---|---|
| Unit Price with VAT: | £839.02800 |

