
1865-13G-LDN | |
|---|---|
DigiKey Part Number | 480-1865-13G-LDN-ND |
Manufacturer | |
Manufacturer Product Number | 1865-13G-LDN |
Description | SENSOR 15PSIG 0.1V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge 0 mV ~ 100 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -28°C ~ 54°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | £171.36314 | £5,997.71 |
| Unit Price without VAT: | £171.36314 |
|---|---|
| Unit Price with VAT: | £205.63577 |

