
1865-12G-LDN | |
|---|---|
DigiKey Part Number | 480-1865-12G-LDN-ND |
Manufacturer | |
Manufacturer Product Number | 1865-12G-LDN |
Description | SENSOR 10PSIG 0.1V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10PSI (68.95kPa) Vented Gauge 0 mV ~ 100 mV 8-DIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Vented Gauge | Operating Temperature -28°C ~ 54°C |
Operating Pressure 10PSI (68.95kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 8-DIP Module |
Output 0 mV ~ 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | £168.17371 | £5,886.08 |
| Unit Price without VAT: | £168.17371 |
|---|---|
| Unit Price with VAT: | £201.80845 |

