
1800-10G-L4L-B | |
|---|---|
DigiKey Part Number | 1800-10G-L4L-B-ND |
Manufacturer | |
Manufacturer Product Number | 1800-10G-L4L-B |
Description | SENSOR 150PSIG TO8 |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge |
Category | Output Type Wheatstone Bridge |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 15V |
Packaging Bulk | Maximum Pressure 50PSI (344.74kPa) |
Part Status Obsolete | Operating Temperature -40°C ~ 121°C |
Applications Board Mount | Mounting Type Through Hole |
Pressure Type Gauge | Supplier Device Package TO-8 |
Operating Pressure 150PSI (1034.21kPa) | Base Product Number |

