
17AC34-T | |
|---|---|
DigiKey Part Number | 17AC34-T-ND |
Manufacturer | |
Manufacturer Product Number | 17AC34-T |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Push-Pull Plunger |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder Turret |
Part Status Obsolete | Operating Force 907gf |
Circuit SPDT | Operating Position 0.220" (5.6mm) |
Switch Function On-Mom | Overtravel 0.175" (4.5mm) |
Current Rating (Amps) 5A (AC/DC) | Operating Temperature -53°C ~ 121°C |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17AC1-T | Honeywell Sensing and Productivity Solutions | 0 | 480-3014-ND | £40.52190 | Similar |


