



17AC18-T | |
|---|---|
DigiKey Part Number | 480-4026-ND |
Manufacturer | |
Manufacturer Product Number | 17AC18-T |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Push-Pull Plunger |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Operating Force 907gf |
Circuit SPDT | Operating Position 0.220" (5.6mm) |
Switch Function On-Mom | Overtravel 0.175" (4.5mm) |
Current Rating (Amps) 5A (AC/DC) | Operating Temperature -53°C ~ 121°C |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.55000 | £57.55 |
| 10 | £48.36100 | £483.61 |
| Unit Price without VAT: | £57.55000 |
|---|---|
| Unit Price with VAT: | £69.06000 |

