
176PC14HG2 | |
|---|---|
DigiKey Part Number | 176PC14HG2-ND |
Manufacturer | |
Manufacturer Product Number | 176PC14HG2 |
Description | SENSOR 0.51PSIG 0.28" .035V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.51PSI (3.49kPa) Vented Gauge Male - 0.28" (7.11mm) Tube 0 mV ~ 35 mV (10V) 4-SIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.51PSI (3.49kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 35 mV (10V) | |
Accuracy | ±3% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.28" (7.11mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 5.06PSI (34.88kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |

