
15PA90-5BK | |
|---|---|
DigiKey Part Number | 15PA90-5BK-ND |
Manufacturer | |
Manufacturer Product Number | 15PA90-5BK |
Description | SWITCH TOGGLE SLEEVE BLACK |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Black Forming |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Honeywell Sensing and Productivity Solutions | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products AT, TL, TS Series |
Part Status Obsolete | Mounting Type Forming |
Switch Type Toggle | Size 11.17mm Dia x 17.00mm H |
Shape Bat |

