
15PA90-4W | |
|---|---|
DigiKey Part Number | 15PA90-4W-ND |
Manufacturer | |
Manufacturer Product Number | 15PA90-4W |
Description | WHITE TOGGLE STAND LEVER SLEEVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap White Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | AT, TL, TS Series | |
Mounting Type | Slip On | |
Size | 4.37mm Dia x 12.70mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.64354 | £821.77 |
| Unit Price without VAT: | £1.64354 |
|---|---|
| Unit Price with VAT: | £1.97225 |

