
15PA90-4G | |
|---|---|
DigiKey Part Number | 15PA90-4G-ND |
Manufacturer | |
Manufacturer Product Number | 15PA90-4G |
Description | GREEN TOGGLE STANDARD LEVER |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Green Slip On |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Honeywell Sensing and Productivity Solutions | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products AT, TL, TS Series |
Part Status Obsolete | Mounting Type Slip On |
Switch Type Toggle | Size 4.37mm Dia x 12.70mm H |
Shape Bat | Base Product Number |

