
15PA90-4BL | |
|---|---|
DigiKey Part Number | 15PA90-4BL-ND |
Manufacturer | |
Manufacturer Product Number | 15PA90-4BL |
Description | BLUE TOGGLE STAND LEVER SLEEVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Blue Slip On |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Honeywell Sensing and Productivity Solutions | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products AT, TL, TS Series |
Part Status Active | Mounting Type Slip On |
Switch Type Toggle | Size 4.37mm Dia x 12.70mm H |
Shape Bat | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.99205 | £398.41 |
| Unit Price without VAT: | £1.99205 |
|---|---|
| Unit Price with VAT: | £2.39046 |

