
14CE66-2 | |
|---|---|
DigiKey Part Number | 480-14CE66-2-ND |
Manufacturer | |
Manufacturer Product Number | 14CE66-2 |
Description | ENCLOSED BASIC SWITCH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Ball Bearing Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | - | |
Operating Force | 1203gf | |
Release Force | - | |
Operating Position | 0.961" (24.4mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £265.09800 | £2,650.98 |
| Unit Price without VAT: | £265.09800 |
|---|---|
| Unit Price with VAT: | £318.11760 |

