
143PC05D | |
|---|---|
DigiKey Part Number | 143PC05D-ND |
Manufacturer | |
Manufacturer Product Number | 143PC05D |
Description | SENSOR 5PSID 0.2" 8.5V |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.2" (5mm) Tube, Dual 3.5 V ~ 8.5 V 3-SIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±5PSI (±34.47kPa) | |
Output Type | Analog Voltage | |
Output | 3.5 V ~ 8.5 V | |
Accuracy | ±0.75% | |
Voltage - Supply | 7V ~ 16V | |
Port Size | Male - 0.2" (5mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±30PSI (±206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - |

