
142PC30A | |
|---|---|
DigiKey Part Number | 142PC30A-ND |
Manufacturer | |
Manufacturer Product Number | 142PC30A |
Description | SENSOR 30PSIA 0.2" 5.67V |
Customer Reference | |
Detailed Description | Pressure Sensor 2PSI ~ 30PSI (13.79kPa ~ 206.84kPa) Absolute Male - 0.2" (5mm) Tube 1 V ~ 5.67 V 3-SIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2PSI ~ 30PSI (13.79kPa ~ 206.84kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5.67 V | |
Accuracy | ±0.4% | |
Voltage - Supply | 7V ~ 16V | |
Port Size | Male - 0.2" (5mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Supplier Device Package | - | |
Base Product Number |

