
141SM2-T2 | |
|---|---|
DigiKey Part Number | 141SM2-T2-ND |
Manufacturer | |
Manufacturer Product Number | 141SM2-T2 |
Description | SWITCH SNAP ACTION SPDT 11A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 5A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 198gf | |
Release Force | 57gf | |
Operating Position | 0.562" (14.3mm) | |
Pretravel | 0.218" (5.5mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 80,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £15.22755 | £3,045.51 |
| Unit Price without VAT: | £15.22755 |
|---|---|
| Unit Price with VAT: | £18.27306 |

