Image for 141PC05G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141PC05G

DigiKey Part Number
141PC05G-ND
Manufacturer
Manufacturer Product Number
141PC05G
Description
SENSOR 5PSI 0.2" 6V
Customer Reference
Detailed Description
Pressure Sensor -5PSI (-34.47kPa) Vacuum Male - 0.2" (5mm) Tube 1 V ~ 6 V 3-SIP Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vacuum
Operating Pressure
-5PSI (-34.47kPa)
Output Type
Analog Voltage
Output
1 V ~ 6 V
Accuracy
±0.75%
Voltage - Supply
7V ~ 16V
Port Size
Male - 0.2" (5mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
-20PSI (-137.9kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable