NTC Thermistor 10k Disc, 2.54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc, 2.54mm
Basics of NTC and PTC Thermistors - Another Teaching Moment

140-103LAG-RB1

DigiKey Part Number
480-3142-ND
Manufacturer
Manufacturer Product Number
140-103LAG-RB1
Description
THERMISTOR NTC 10KOHM 3887K DISC
Customer Reference
Detailed Description
NTC Thermistor 10k Disc, 2.54mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
±1.3%
B0/50
3887K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-60°C ~ 125°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 2.54mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.