NTC Thermistor 1k Disc, 2.54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Disc, 2.54mm
Basics of NTC and PTC Thermistors - Another Teaching Moment

140-102FAG-RB1

DigiKey Part Number
480-3141-ND
Manufacturer
Manufacturer Product Number
140-102FAG-RB1
Description
THERMISTOR NTC 1KOHM 3420K DISC
Customer Reference
Detailed Description
NTC Thermistor 1k Disc, 2.54mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2.3%
Manufacturer
Honeywell Sensing and Productivity Solutions
B0/50
3420K
Series
Operating Temperature
-60°C ~ 125°C
Packaging
Bulk
Length - Lead Wire
1.50" (38.00mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
1k
Package / Case
Disc, 2.54mm
Resistance Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.